Microchip TechnologyTC7117CKWADC
1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LED | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Dual | |
| 0.2V/2V | |
| ±5 | |
| 10 | |
| 1000 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Commercial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 44 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | PQFP |
| 44 | |
| Forme de sonde | Gull-wing |
Microchip Technology offers this TC7117CKW ADC that will easily convert your continuous analog signals into digital data without altering essential content. Its maximum power dissipation is 1000 mW. It has a single-ended and differential input signal. This device's digital interface is led. This device is based on Dual Slope architecture. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. Its typical dual supply voltage is ±5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

