Microchip TechnologyTC7116CPLADC
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LCD | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 0.2V/2V | |
| 10 | |
| 1230 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 14.73(Max) mm |
| Longueur du paquet | 53.21(Max) mm |
| Carte électronique changée | 40 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 40 | |
| Forme de sonde | Through Hole |
Need to process and covert your analog signals into digital data? This TC7116CPL ADC from Microchip Technology does just that! Its maximum power dissipation is 1230 mW. This device's digital interface is lcd. This device is based on Dual Slope architecture. It has a single-ended and differential input signal. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

