Microchip TechnologyTC51N2202ECBTRSupervisory Circuits
Processor Supervisor 2.2V 1 Active Low/Open Drain 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200 | |
| Active Low/Open Drain | |
| 2.156 | |
| 2.2 | |
| 2.244 | |
| 1.6 to 6 | |
| 0.7 | |
| 10 | |
| 2(Typ) | |
| 240 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) mm |
| Largeur du paquet | 1.8(Max) mm |
| Longueur du paquet | 3.1(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23A |
| 3 |
This voltage detector with built in delay circuit TC51N2202ECBTR voltage monitor IC from Microchip Technology makes protecting components in your circuit easy. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.2 V, with a minimum of 2.156 V and a maximum of 2.244 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

