Microchip TechnologyTC4469CPDPilotes de porte et de puissance

Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP Tube

Use the TC4469CPD power driver from Microchip Technology for fast switching. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

Total en stock: 1 pièce

Quantity Increments of 30 Minimum 30
  • Date Code:
    1911+
    Manufacturer Lead Time:
    999 semaines
    Country Of origin:
    Thaïlande
    • Price: $2.462
    1. 30+$2.462

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.