Microchip TechnologyTC4468COEPilotes de porte et de puissance
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| H Bridge | |
| 4 | |
| MOSFET | |
| 4 | |
| 25 | |
| 25 | |
| 75 | |
| CMOS | |
| 4.5 | |
| 18 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.2(Typ) | |
| 10 | |
| 760 | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.31 |
| Largeur du paquet | 7.49 |
| Longueur du paquet | 10.3 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 16 | |
| Forme de sonde | Gull-wing |
Think of Microchip Technology's TC4468COE power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 760 mW. Its maximum power dissipation is 760 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

