Microchip TechnologyTC4432CPAPilotes de porte et de puissance
Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 40 | |
| 50 | |
| 90 | |
| TTL|CMOS | |
| 4.5 | |
| 30 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5(Typ) | |
| 7 | |
| 730 | |
| 0 | |
| 70 | |
| Under Voltage Lockout | |
| Yes | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 4.06(Max) mm |
| Largeur du paquet | 6.6(Max) mm |
| Longueur du paquet | 10.16(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Use the TC4432CPA power driver from Microchip Technology in your design to power on and off your gates. This device has a maximum propagation delay time of 90 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

