Microchip TechnologyTC427EOAPilotes de porte et de puissance

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube

Ideal for high voltage transistors this TC427EOA power driver manufactured by Microchip Technology will help switch junction. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 85 °C.

134 pièces: Livraison en 3 jours

    Total$1.11Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2523+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 134 pièces
      • Price: $1.1131

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.