Microchip TechnologyTC426CPAPilotes de porte et de puissance

Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube

Use the TC426CPA power driver from Microchip Technology for fast switching. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

120 pièces: Livraison en 3 jours

    Total$1.25Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2534+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 120 pièces
      • Price: $1.2474

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.