Microchip TechnologyTC2014-3.3VCTTRLinear Regulators
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.4(Typ) | |
| Fixed | |
| 3.3 | |
| 0.05(Min) | |
| 2.7 | |
| 6 | |
| 0.07@50mA | |
| 0.05%(Typ) | |
| 0.33%(Typ) | |
| 318 | |
| 255°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO TC2014-3.3VCTTR linear regulator from Microchip Technology. This device has a maximum power dissipation of 318 mW. It has an overall accuracy of ±0.4 %. Its typical dropout voltage at current is 0.002@100uA|0.045@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.33%(Typ) and line regulation of 0.05%(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 318 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.07@50mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

