Microchip TechnologyTC14433COGADC

1-Channel Single ADC Dual Slope 25sps 3 1/2Digit BCD 24-Pin SOIC W Tube

Need to convert your analog signals to digital signals? This TC14433COG ADC from Microchip Technology will get the job done. It has a single-ended input signal. This device's digital interface is bcd. This device is based on Dual Slope architecture. Its maximum power dissipation is 940 mW. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 1.999 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±8 V. This ADC has a temperature range of 0 °C to 70 °C.

7 pièces: Livraison en 2 jours

    Total$9.57Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2518+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Taïwan
      • In Stock: 7 pièces
      • Price: $9.565

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.