Microchip TechnologyTC1411EPAPilotes de porte et de puissance
Driver 1A 1-OUT Low Side Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 40 | |
| CMOS|TTL | |
| 4.5 | |
| 16 | |
| 0.5(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 1(Typ) | |
| 8 | |
| 730 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 4.06(Max) |
| Largeur du paquet | 6.6(Max) |
| Longueur du paquet | 10.16(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Efficiency is important when designing any electronic circuit. The TC1411EPA power driver from Microchip Technology ensures that proper power management is enforced. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 16 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

