Microchip TechnologyTC1187VCT713Linear Regulators
LDO Regulator Pos 1.165V to 5.5V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.165 to 5.5 | |
| 0.15(Min) | |
| 2.7 | |
| 6 | |
| 0.12@50mA|0.25@100mA|0.4@150mA | |
| 1.2(Typ) | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 0.05 | |
| 256°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TC1187VCT713 linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.002@0.1mA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.165 to 5.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

