10-25% de reduction
Microchip TechnologyTC115EVCartes et kits de développement de gestion de la puissance
TC115 DC to DC Converter and Switching Regulator Chip 3V Output Evaluation Board
| Supplier Unconfirmed | |
| 3E991 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3(Typ) | |
| 110 | |
| 0.9VDC to 3VDC | |
| TC115 |
Using the TC115EV by Microchip Technology power management development kit makes it easy to control the power in your circuits. Its output produces a current of 110 mA. This part has single output.
Description du kit de développement
The TC115 PFM/PWM Boost Converter Evaluation Board is a complete, step-up, switch-mode, dc-dc power converter. The TC115 PFM/PWM Boost Converter Evaluation Board generates a regulated 3.0V output at load currents up to 110 mA. Different output voltages are obtainable by replacing the fixed 3.0V output TC115 with a fixed 3.3V or 5.0V device. The evaluation board requires the use of an external input voltage source (0.9V – Vout).
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

