Microchip TechnologyTC1055-3.3VCT713Linear Regulators
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.7 | |
| 6 | |
| 0.12@50mA|0.25@100mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 220°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) mm |
| Largeur du paquet | 1.6 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Say goodbye to unstable voltages with this LDO TC1055-3.3VCT713 linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

