Microchip TechnologyTC1017-3.3VLTTRLinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.2@50mA|0.35@100mA|0.5@150mA | |
| 0.04%/V(Typ) | |
| 0.38%(Typ) | |
| 157 | |
| 450°C/W(Typ) | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) mm |
| Largeur du paquet | 1.35(Max) mm |
| Longueur du paquet | 2.2(Max) mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-70 |
| 5 | |
| Forme de sonde | Gull-wing |
Use the LDO TC1017-3.3VLTTR linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.09@50mA|0.18@100mA|0.285@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.38%(Typ) and line regulation of 0.04%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.2@50mA|0.35@100mA|0.5@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

