Microchip TechnologyTC1016-3.3VLTTRLinear Regulators

LDO Regulator Pos 3.3V 0.08A 5-Pin SC-70 T/R

Control the voltage level of your circuit with this LDO TC1016-3.3VLTTR linear regulator from Microchip Technology. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.002@100uA|0.1@50mA|0.15@80mA V. This voltage regulation device's single output can produce a current up to 0.08 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.23%(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@50mA|0.3@80mA V.

1 247 pièces: Prêt à être expédié le lendemain

    Total$0.17Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      1247
      Country Of origin:
      Thaïlande
         
      • Price: $0.1684
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 1 247 pièces
      • Price: $0.1684

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.