| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.007%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 15@24V | |
| 2.9|4.5 | |
| 3|5|9|12|15|18|24 | |
| 3.63|26.4 | |
| 2 | |
| Quad | |
| 56x1@4Ohm|28x2@4Ohm | |
| 1002 | |
| -25 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 6.2(Max) |
| Longueur du paquet | 12.6(Max) |
| Carte électronique changée | 48 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 48 | |
| Forme de sonde | Gull-wing |
Implement this TAS5756MDCA class D amplifier from Texas Instruments to amplify and buffer audio signals to drive a low impedance, inductive speaker load. Its maximum power dissipation is 1002 mW. It has a single input signal and a differential output signal. It has a minimum load resistance of 2 Ohm and a maximum of 8 Ohm. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is 3|5|9|12|15|18|24 V, with a minimum of 2.9|4.5 V and maximum of 3.63|26.4 V. This audio amplifier has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses four power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

