Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.03%@8Ohm@1W | |
Differential | |
2-Channel Stereo | |
8|3 | |
3.3|9|12|15|18|24|28 | |
3.6|26 | |
75@18V/83@3.3V | |
Triple | |
21.5x2@8Ohm | |
0 | |
85 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 7.2(Max) |
Longueur du paquet | 7.2(Max) |
Carte électronique changée | 48 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | HTQFP EP |
48 | |
Forme de sonde | Gull-wing |
Easily drive a low impedance, inductive speaker load with this TAS5713PHPR class D amplifier from Texas Instruments which will amplify and buffer audio signals. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 2-channel stereo output. Its typical dual supply voltage is 3.3|9|12|15|18|24|28 V, with a minimum of 3|8 V and maximum of 3.6|26 V. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device uses three power supplies.
EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.