Texas InstrumentsTAS5706PAPRAmplificateur audio

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R

Amplify a wide range of sounds with this TAS5706PAPR class D amplifier from Texas Instruments. Its maximum power dissipation is 2890 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 3.3|12|15|18|24 V, with a minimum of 3|10 V and maximum of 3.6|26 V. This audio amplifier has a temperature range of 0 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 60 dB.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $10.673
    1. 1000+$10.673
    2. 2000+$10.566
    3. 3000+$10.460
    4. 4000+$10.356
    5. 5000+$10.252
    6. 6000+$10.150
    7. 10000+$10.048
    8. 15000+$9.948
    9. 20000+$9.848

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.