| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@4Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 9 | |
| 10.8|25 | |
| 12|50 | |
| 13.2|52.5 | |
| Triple | |
| 600x1@2Ohm|300x1@4Ohm|300x2@4Ohm|145x2@2Ohm|145x4@2Ohm | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.3(Max) mm |
| Largeur du paquet | 11.1(Max) mm |
| Longueur du paquet | 16(Max) mm |
| Carte électronique changée | 44 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSSOP EP |
| 44 | |
| Forme de sonde | Gull-wing |
Implement this TAS5631BDKD class D amplifier from Texas Instruments to amplify and buffer audio signals to drive a low impedance, inductive speaker load. This audio amplifier can handle a current up to 9 mA. It has a maximum load resistance of 8 Ohm. It has a differential and single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 12|50 V, with a minimum of 10.8|25 V and maximum of 13.2|52.5 V. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses three power supplies. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

