| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 2-Channel Stereo|4-Channel Stereo | |
| 13500 | |
| 6|8 | |
| 14.4 | |
| 22|26.5 | |
| Dual | |
| 116x2@2Ohm|70x4@4Ohm | |
| 80000 | |
| -40 | |
| 105 | |
| Tube | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.3(Max) mm |
| Largeur du paquet | 11.1(Max) mm |
| Longueur du paquet | 16(Max) mm |
| Carte électronique changée | 44 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSSOP EP |
| 44 | |
| Forme de sonde | Gull-wing |
Never miss a beat with this TAS5424ATDKDMQ1 class D amplifier manufactured from Texas Instruments. This audio amplifier can handle a current up to 13500 mA. Its maximum power dissipation is 80000 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. Its typical dual supply voltage is 14.4 V, with a minimum of 6|8 V and maximum of 22|26.5 V. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 105 °C. Its typical PSRR is 75 dB. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

