| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.2%@4Ohm@70W|0.05%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 0|3|16 | |
| 3.3|29.5 | |
| 3.6|30.5 | |
| 5@3.3V/27@29.5V | |
| Triple | |
| 93x1@4Ohm | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 6.2(Max) mm |
| Longueur du paquet | 11.1(Max) mm |
| Carte électronique changée | 32 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 32 | |
| Forme de sonde | Gull-wing |
Ideal for sounds engineering this TAS5111ADADR class D amplifier from Texas Instruments is an important device. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 1-channel mono output. Its typical dual supply voltage is 3.3|29.5 V, with a minimum of 3|16 V and maximum of 3.6|30.5 V. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

