SwitchcraftTA6MLXRaccordement audio et vidéo
Conn Mini XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Mini XLR Connector | |
| M | |
| 6 | |
| 6 | |
| 1 | |
| Solder | |
| Straight | |
| 1.5 | |
| 125VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 85 | |
| 10.5 | |
| 51.4 | |
| Cable Mount | |
| Copper Alloy | |
| Electro Tin | |
| Copper Alloy |
This mini xlr connector TA6MLX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector's 6 contacts that are made out of copper alloy and plated with electro-tin. It has a male type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1.5 A. TA6MLX is housed in copper alloy. This cable has an operating temperature range of -55 °C to 85 °C. This product is 51.4 mm long with a diameter of 10.5 mm. Its 6 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

