SwitchcraftTA3FLXRaccordement audio et vidéo
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Mini XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 5 | |
| 125VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 85 | |
| Black | |
| 10.5 | |
| 48 | |
| Cable Mount | |
| Zinc Die Cast | |
| Silver | |
| Copper Alloy |
Make a secure connection for your applications' sound with the mini xlr connector TA3FLX audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 5 A. TA3FLX is housed in zinc die cast. Its 3 terminals use the solder termination method. This cable has an operating temperature range of -55 °C to 85 °C. This product is 48 mm long with a diameter of 10.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

