50-75% de réduction
PanduitTA1S8-M0Accessoires de câble
Cable Accessories Tie Mount Nylon 6/6 Black Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Black | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Bulk | |
| 19 | |
| 9.5 | |
| 5.1 |
Easily make a good cable installation with this tie mount TA1S8-M0 cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19 mm long, 5.1 mm tall and 9.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

