STMicroelectronicsT835-800BTRIACs

TRIAC 800V 8A(RMS) 84A 3-Pin(2+Tab) DPAK Tube

This triac T835-800B thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 84 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.

Total en stock: 9 000 pièces

Regional Inventory: 6 000

    Total$1,049.70Price for 3000

    6 000 en stock: Prêt à être expédié le lendemain

    • (3000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2508+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      France
      • In Stock: 6 000 pièces
      • Price: $0.3499
    • (75)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2541+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      France
      • In Stock: 3 000 pièces
      • Price: $0.4111

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.