| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 75(Min) | |
| 50 | |
| 1 | |
| 10 | |
| 84 | |
| 25 | |
| 600 | |
| 1.5@11.3A | |
| 600 | |
| 8 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.3(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 10.4(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 | |
| Forme de sonde | Through Hole |
By triggering a current you can turn on this triac T810H-6T thyristor manufactured from STMicroelectronics. This device has a surge current rating of 84 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

