VishayT55T336M6R3C0070Condensateur polymère au tantale
Cap Tant Polymer 33uF 6.3VDC T CASE 20%( 3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 6.3VDC | |
| 0.07 | |
| Ultra Low | |
| 1.22 | |
| 20.7 | |
| Polar | |
| 10 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| T | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.2 | |
| 3528-12 | |
| 105 to 125 | |
| -55 | |
| 105 | |
| 3.5 | |
| 2.8 | |
| 1.2(Max) |
Composed from tantalum solid this T55T336M6R3C0070 capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 20.7 μA. This product is 3.5 mm long, 1.2(Max) mm tall and 2.8 mm deep. It has a tolerance of 20%. Its capacitance value is 33uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

