KEMET CorporationT521V226M025ATE0607028 | T521 High Voltage Tantalum Polymer Capacitor SeriesCondensateur polymère au tantale

Cap Tant Polymer 22uF 25VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.06 Ohm 105°C

KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

Datasheet

T521 Datasheet

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    35 semaines
    • Price: $1.1157
    1. 1000+$1.1157
    2. 2000+$1.1045
    3. 3000+$1.0935
    4. 4000+$1.0825
    5. 5000+$1.0717
    6. 6000+$1.0610
    7. 10000+$1.0504
    8. 15000+$1.0399
    9. 20000+$1.0295

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.