KEMET CorporationT510X107K020AHE035Condensateur au tantale massif
Cap Tant Solid 100uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 20VDC | |
| 0.035 | |
| Low | |
| 2.777 | |
| 20 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.43015 |
This T510X107K020AHE035 solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 20 VDC. Its leakage current is 20 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

