KEMET CorporationT494X686K020AHCondensateur au tantale massif
Cap Tant Solid 68uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 20VDC | |
| 0.2 | |
| Low | |
| 0.908 | |
| 13.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
Compared to other capacitors, this T494X686K020AH tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 13.6 μA. It has a tolerance of 10%. Its capacitance value is 68uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

