KEMET CorporationT494V107K016ATCondensateur au tantale massif

Cap Tant Solid 100uF 16V V CASE 10%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.5 Ohm 125°C T/R

Looking for high capacitance with a low footprint design? This T494V107K016AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16 μA. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep.

10 000 pièces: Livraison en 3 jours

    Total$1,673.70Price for 1000

    • (1000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2547+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Méxique
      • In Stock: 10 000 pièces
      • Price: $1.6737

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.