KEMET CorporationT494D106M025ATCondensateur au tantale massif
Cap Tant Solid 10uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.4 | |
| Low | |
| 0.612 | |
| 2.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
This T494D106M025AT solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Its leakage current is 2.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

