KEMET CorporationT491X157M016ATCondensateur au tantale massif
Cap Tant Solid 150uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 20% | |
| 16VDC | |
| 0.5 | |
| Standard | |
| 0.574 | |
| 24 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T491X157M016AT solid tantalum capacitor from Kemet. It can withstand a voltage of 16 VDC. Its leakage current is 24 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 150uF. It has a tolerance of 20%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

