KEMET CorporationT491A475M025ATCondensateur au tantale massif

Cap Tant Solid 4.7uF 25V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125°C T/R

This T491A475M025AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.2 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 4.7uF.

86 000 pièces: Livraison en 2 jours

    Total$243.00Price for 2000

    • (2000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2526+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Méxique
      • In Stock: 86 000 pièces
      • Price: $0.1215

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.