| Compliant with Exemption | |
| EAR99 | |
| Active | |
| T410-800B-TR | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 40(Min) | |
| 50 | |
| 1.3 | |
| 10 | |
| 31 | |
| 15 | |
| 800 | |
| 1.56@8.5A | |
| 800 | |
| 4 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) |
| Largeur du paquet | 6.2(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
Use this triac T410-800B-TR thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 31 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

