KEMET CorporationT355B225K025ASCondensateur au tantale massif
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 8.9mm) Radial 3.18mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 25VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.18 | |
| 4.5 X 8.9 | |
| Outside Crimp Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.9(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 8.9(Max) |
Looking for high capacitance with a low footprint design? This T355B225K025AS tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 25 VDC. Users like its outside crimp standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 3.18 mm. This product is 8.9(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 2.2uF. The T355B225K025AS solid capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

