KEMET CorporationT350K476K025ATCondensateur au tantale massif
Cap Tant Solid 47uF 25V 10%( 8.9 X 13.5mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 25VDC | |
| Low | |
| 9.4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 8.9 X 13.5 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.5(Max) | |
| 8.9(Max) | |
| 0.5 | |
| 13.5(Max) |
This T350K476K025AT solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 25 VDC. Users like its straight wire form. Its leakage current is 9.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. This product is 13.5(Max) mm tall with a diameter of 8.9(Max) mm. The T350K476K025AT solid capacitor has a radial termination style. Its capacitance value is 47uF. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

