KEMET CorporationT350E336K006ATCondensateur au tantale massif
Cap Tant Solid 33uF 6.3V 10%( 5.5 X 8.9mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 6.3VDC | |
| Low | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5.5 X 8.9 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.9(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 8.9(Max) |
Compared to other capacitors, this T350E336K006AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 6.3 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. It has a tolerance of 10%. This product is 8.9(Max) mm tall with a diameter of 5.5(Max) mm. The T350E336K006AT solid capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

