KEMET CorporationT350C106M010ATCondensateur au tantale massif
Cap Tant Solid 10uF 10V 20%( 5 X 8.4mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5 X 8.4 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.4(Max) | |
| 5(Max) | |
| 0.5 | |
| 8.4(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this T350C106M010AT tantalum solid capacitor from Kemet. It can withstand a voltage of 10 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. It has a tolerance of 20%. This product is 8.4(Max) mm tall with a diameter of 5(Max) mm. The T350C106M010AT solid capacitor has a radial termination style. Its capacitance value is 10uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

