KEMET CorporationT322E107K010ATCondensateur au tantale massif
Cap Tant Solid 100uF 10V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 10VDC | |
| 1 | |
| Low | |
| 8 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
This T322E107K010AT solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8 μA. Its capacitance value is 100uF. The T322E107K010AT solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

