STMicroelectronicsT2550-12G-TRTRIACs
TRIAC 1200V 25A(RMS) 252A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 2500(Min) | |
| 100 | |
| 1.3 | |
| 50 | |
| 252 | |
| 60 | |
| 1200 | |
| 1.55@35A | |
| 1200 | |
| 25 | |
| 0.01 | |
| 80 | |
| 1 | |
| 380 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.6(Max) mm |
| Largeur du paquet | 9.35(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 | |
| Forme de sonde | Gull-wing |
Keep your triac T2550-12G-TR thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 252 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

