VishayT18103KT10Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this T18103KT10 potentiometer from Vishay! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T18103KT10 part has a pin termination style. It has a tolerance of 10%. This product is 20.5 mm long, 6.4 mm tall and 4.8 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

13 pièces: Livraison en 2 jours

    Total$1.02Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 13 pièces
      • Price: $1.0169

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.