KEMET CorporationT110D227K010AS1946Condensateur au tantale massif
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125°C
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 10VDC | |
| 0.6 | |
| Standard | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This T110D227K010AS1946 solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 10 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 220uF. This product is 19.96 mm long with a diameter of 8.92 mm. The T110D227K010AS1946 solid capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

