KEMET CorporationT110A475M010ATCondensateur au tantale massif
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial 8 Ohm 125°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 10VDC | |
| 8 | |
| Low | |
| 0.4 | |
| Polar | |
| 4 | |
| Extremely Low Leakage Current, dissipation and ESR/Impedance | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 | |
| ±0.25 | |
| ±0.79 |
This T110A475M010AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 10 VDC. Its leakage current is 0.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.26 mm long with a diameter of 3.43 mm. It has a tolerance of 20%. Its capacitance value is 4.7uF. The T110A475M010AT solid capacitor has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

