50-75% de réduction
C&KT101MH9V3BEBasculeur de commutateur
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Chrome | |
| 5.33 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 10.57 | |
| 5.59 | |
| 5.08 | |
| 9.08 | |
| 10.57 | |
| 6.1 | |
| 19.94 |
This T101MH9V3BE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T101MH9V3BE toggle switch has a PC pin termination style. This product is 10.57 mm long, 19.94 mm tall and 6.1 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

