onsemiSZMM5Z4V7ST5GZener
Diode Zener Single 4.7V 2% 500mW 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 2% | |
| 500 | |
| 5 | |
| 3 | |
| 80 | |
| 200 | |
| -65 | |
| 150 | |
| Automotive | |
| -1.65mV/K | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.6 mm |
| Largeur du paquet | 0.8 mm |
| Longueur du paquet | 1.2 mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-523 |
| 2 | |
| Forme de sonde | Flat |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator SZMM5Z4V7ST5G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.65 V and a voltage tolerance of 2%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

