HoneywellSX150ASMTCapteur de pression du support de la carte
Pressure Sensor 0psi to 150psi Absolute 8-Pin CSMT
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 0psi to 150psi | |
| 200psi | |
| 100 to 500 | |
| 0.1 | |
| 12 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.7 |
| Largeur du paquet | 7.6 |
| Longueur du paquet | 7.6 |
| Carte électronique changée | 8 |
| Conditionnement du fournisseur | CSMT |
| 8 | |
| Forme de sonde | No Lead |
Ensure the components within your system are safe with this SX150ASMT board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device has a maximum of 12 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 200psi. It has a response time of 0.1 ms.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

