STMicroelectronicsSTW40N60M2MOSFET

Trans MOSFET N-CH 600V 34A 3-Pin(3+Tab) TO-247 Tube

Looking for a component that can both amplify and switch between signals within your circuit? The STW40N60M2 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 250000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes mdmesh ii technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

715 pièces: Livraison en 4 jours

    Total$2.02Price for 1

    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2426+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 715 pièces
      • Price: $2.0203

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.