STMicroelectronicsSTW11NM80MOSFET
Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 11 | |
| 400@10V | |
| 43.6@10V | |
| 43.6 | |
| 1630@25V | |
| 150000 | |
| 15 | |
| 17 | |
| 46 | |
| 22 | |
| -65 | |
| 150 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 20.15(Max) |
| Largeur du paquet | 5.15(Max) |
| Longueur du paquet | 15.75(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-247 |
| 3 | |
| Forme de sonde | Through Hole |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STW11NM80 power MOSFET is for you. Its maximum power dissipation is 150000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. This device is made with mdmesh technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

